SG3225VEN 27.000000M-CDGA0

Epson Timing
732-SG3225VEN27CDGA0
SG3225VEN 27.000000M-CDGA0

Tillverk:

Beskrivning:
Standardklockoscillatorer SG3225VEN 27.000000M-CDGA0: XTAL OSC 3.3V +/-25PPM-40 85C 1K TR
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
53,32 kr 53 320,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Epson
Produktkategori: Standardklockoscillatorer
Standard Oscillators
SG3225VEN
Reel
Märke: Epson Timing
Fabriksförpackningskvantitet: 1000
Underkategori: Oscillators
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
8541600000
USHTS:
8541600060
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
SG3225xEN SPXO Standard Clock Oscillators

Epson SG3225xEN SPXO Standard Clock Oscillators provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. The series delivers wide-open-eye diagrams for high-speed (10Gbps, 25Gbps, 40Gbps, 100Gbps, 200Gbps, and 400Gbps) optical and electrical interfaces. To achieve ultra-low jitter and 50fs RMS jitter at 156.25MHz, Epson’s SG3225xEN SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC. The excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise.