FTC260-2B2J1

Endress+Hauser
67-FTC260-2B2J1
FTC260-2B2J1

Tillverk:

Beskrivning:
Industriella nivåsensorer Capacitance level switch 3-wire PNP 10.8-45VDC Thread ANSI NPT1, PPS Minicap FTC260/262

Livscykel:
Nytt hos Mouser
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
3 508,60 kr 3 508,60 kr

Produktattribut Attributvärde Välj attribut
Endress+Hauser
Produktkategori: Industriella nivåsensorer
RoHS-direktivet:  
Level Switch
Capacitive Level Sensor
Liquid
Threaded Connection - NPT
PNP
10.8 VDC
45 VDC
Aluminum
IP66
FTC260
Märke: Endress+Hauser
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Produkttyp: Liquid Level Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Enhetens vikt: 1 kg
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
9031808085
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Minicap FTC260 & FTC262 Point Level Switches

Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches feature a cost-effective design with high operational safety and reliability due to active build-up compensation. These complete units consist of a probe and electronic insert for simple mounting and no calibration on startup. The FTC260 sensors have a rod probe, while the FTC262 variant has a rope probe (up to 6m) and offers optimized storage by simply shortening the rope probe onsite. Both versions provide mechanical safety, cost-efficiency, and a long operating life due to no wearing parts. Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches are designed for light bulk solids with a grain size of up to 30mm maximum and a dielectric constant of εr ≥1.5 or εr ≥1.6. These switches are particularly suited to applications involving aggressive media and heavy build-up. Typical applications include grain products, flour, milk powder, animal feed, cement, chalk, and gypsum.