TLP63B

Eaton
545-TLP63B
TLP63B

Tillverk:

Beskrivning:
Strömuttag Protect It! 6-Outlet Surge Protector - 5-15R Outlets, 600 Joules, 3 ft. (0.9 m) Cord, Black

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Strömuttag
Leveransrestriktioner:
 På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.
RoHS-direktivet:  
Outlet Strips with Surge Protectors
NEMA 5-15P
Black
6 Outlet
600 J
3 ft
11.024 in
Wall Mount
120 VAC
15 A
Not Protected
Home, Office
Märke: Eaton
Kabeltyp: SJT
Höjd: 1.3 in
Märkeffekt: 1.8 kW
Produkttyp: Power Outlet Strips
Region: North America
Fabriksförpackningskvantitet: 1
Underkategori: Power Condition
Bredd: 1.85 in
Enhetens vikt: 458,128 g
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Protect It! 3- & 6-Outlet Surge Protectors

Tripp Lite Protect It! 3- and 6-Outlet Surge Protectors offer 3-outlet or 6-outlet surge protection in lengths of 0.9m to 7.6m (3 feet to 25 feet). These Tripp Lite surge protectors feature a surge energy rating of 600J to 1500J and include USB Type A, USB Type C™, and 5-15R port types. Tripp Lite Protect It! 3- and 6-Outlet Surge Protectors protect electronics against surges and charge mobile devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.