9PX3K3UG2

Eaton
545-9PX3K3UG2
9PX3K3UG2

Tillverk:

Beskrivning:
UPS - Avbrottsfria strömförsörjningar 9PX G2 3000VA 3000W 208V Online Double-Conversion UPS - L6-30P or Hardwired Input, 2 L6-20R, 2 L6-30R, Hardwired Output, Cybersecure Network Card, Extended Run, 3U Rack/Tower

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
På grund av produktens storlek eller vikt, kan din leveranskostnad öka.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40 690,86 kr 40 690,86 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: UPS - Avbrottsfria strömförsörjningar
Leveransrestriktioner:
 På grund av produktens storlek eller vikt, kan din leveranskostnad öka.
RoHS-direktivet:  
3 kW
200 VAC, 208 VAC, 220 VAC, 230 VAC, 240 VAC
Rack, Tower
200 VAC, 208 VAC, 220 VAC, 230 VAC, 240 VAC
Hardwired, L6-30P, L6-30R, L6-20R
17.3 in
5.1 in
Märke: Eaton
Ingångstyp: Single Phase
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: 0 C
Temperaturområde: 0 C to + 40 C
Produkttyp: UPS - Uninterruptible Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Enhetens vikt: 44,588 kg
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
8504408500
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IT-lösningar av industriell kvalitet

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.