WCL3225-3R9-R

Eaton Electronics
504-WCL3225-3R9-R
WCL3225-3R9-R

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade WCL Chip IND 3225 3.9uH 2 Pads
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,92 kr 1,92 kr
1,77 kr 17,70 kr
1,74 kr 43,50 kr
1,66 kr 166,00 kr
1,63 kr 407,50 kr
1,38 kr 1 380,00 kr
Komplett Papprulle (beställ i multiplar av 2000)
1,10 kr 2 200,00 kr
1,08 kr 4 320,00 kr
1,01 kr 10 100,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
3.9 uH
3.5 mm
2.9 mm
2.25 mm
WCL
Reel
Cut Tape
Märke: Eaton Electronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 2000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

WCL Wire Wound Chip Inductors

Eaton Electronics WCL Wire Wound Chip Inductors feature tight inductance tolerance, high Q value, and level 1 moisture sensitivity. These Eaton inductors are available in two variants such as the WCL3225 and WCL2520. The WCL3225 inductors come in 1210 packages and operate at 0.12µH to 560µH inductance range. The WCL2520 inductors come in a 1008 package and operate on a 0.12µH to 120µH inductance range. Typical applications include IoT, computing/gaming consoles, smart meters, wireless communications, and RF transceiver modules.