VP1-0076-R

Eaton Electronics
704-VP1-0076-R
VP1-0076-R

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade 4.9uH 1.06A 0.145ohms
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 600   Flera: 600
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 600)
52,68 kr 31 608,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Inductors / Transformers
Unshielded
4.9 uH
20 %
850 mA
145 mOhms
1.06 A
- 40 C
+ 125 C
Standard
12.9 mm
13 mm
6.2 mm
Ferrite
VP
Reel
Märke: Eaton Electronics
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 600
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Handelsnamn: VERSA-PAC
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VERSA-PAC® (VP) Inductors & Transformers

Eaton Electronics VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low-radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W, while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for various applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.