TR3-S505SCH-5-R

Eaton Electronics
504-TR3-S505SCH-5-R
TR3-S505SCH-5-R

Tillverk:

Beskrivning:
Patronsäkringar 5A 250V high I2t ceramic
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
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
30,32 kr 45 480,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
9,85 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
S505SCH
Ceramic Fuses
5 A
Time Delay / Slow Blow
250 VAC
1.5 kA
Holder / Clip
Clip
Reel
14 mOhms
Kroppsstil: Cylindrical
Märke: Eaton Electronics
Diameter: 5 mm
Indikatorstil: Without Indicator
Längd: 20 mm
Fabriksförpackningskvantitet: 1500
Underkategori: Fuses
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

S505SCH Ceramic Tube Fuses

Eaton Electronics S505SCH ceramic tube fuses are 5x20mm time-delay fuses with high breaking capacity. S505SCH high I2t, axial-lead fuses feature nickel-plated brass end cap construction. The S505SCH is designed for primary circuit protection in power supplies, LED lighting, LED/LCD TVs, appliances and white goods, and printers.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.