SMF28A

Eaton Electronics
504-SMFE28A
SMF28A

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder TVS, SMF series, 28V Oper., Uni-dir.
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
0,848 kr 2 544,00 kr
0,784 kr 4 704,00 kr
0,689 kr 6 201,00 kr
0,657 kr 15 768,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
4.4 A
200 W
- 55 C
+ 150 C
SMF
Reel
Märke: Eaton Electronics
Fabriksförpackningskvantitet: 3000
Underkategori: ESD Protection Diodes / TVS Diodes
Enhetens vikt: 140 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

SMF 200W Transient Voltage Suppressors

Eaton Electronics SMF 200W Transient Voltage Suppressors provide 200W peak pulse power capability at 10/1000μs waveform in a low-profile SOD-123FL package. The series offers a fast response time, typically less than 1ps from 0V to VBR minimum, as well as excellent clamping capability and less than 1μA typical IR above 10V. These devices come in a plastic package that meets UL 94V-0 flammability requirements. Eaton SMF 200W Transient Voltage Suppressors are suitable for high-temperature reflow soldering (+260°C/40s at the terminal) and have terminals with solder-plated leads. The modules are designed for surface-mounted applications to optimize board space. Applications include consumer electronics, telecommunications, computing and servers, appliances, industrial automation, mobile, and wearables.

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.