SMCP0080SC

Eaton Electronics
504-SMCP0080SC
SMCP0080SC

Tillverk:

Beskrivning:
Överspänningsskydd med tyristor (TSPD) SMCP TSS, 6V OFF, 15 V Switch
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
10,71 kr 10,71 kr
7,39 kr 73,90 kr
4,67 kr 467,00 kr
2,89 kr 1 445,00 kr
2,13 kr 2 130,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
1,57 kr 4 710,00 kr
1,27 kr 7 620,00 kr
1,17 kr 28 080,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Överspänningsskydd med tyristor (TSPD)
RoHS-direktivet:  
2.2 A
6 V
1 uA
30 mA
4 V
60 pF
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Märke: Eaton Electronics
Produkttyp: TSPDs
Serie: SMCP
Fabriksförpackningskvantitet: 3000
Underkategori: TVS Diodes / ESD Suppression Diodes
Enhetens vikt: 11,8 kg
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
8541300000
CNHTS:
8536300000
USHTS:
8541300080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMC Thyristors

Eaton Electronics SMC Thyristors eliminate overvoltage caused by fast-rising transients and offer lower capacitance and low on-state voltage. These SMC devices provide a quick response to surge voltages (ns level) and are capable of absorbing transient surges. Eaton Electronics SMC Thyristors are UL 497B recognized and come in a low-profile SMB package that meets moisture sensitivity level (MSL) 1. Typical applications include consumer electronics, telecommunications, computing and servers, and networking equipment.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.