SDQ12-4R7-R

Eaton Electronics
704-SDQ12-4R7-R
SDQ12-4R7-R

Tillverk:

Beskrivning:
Kopplade induktorer 4.7uH 1.45A 0.199ohms
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3800   Flera: 3800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3800)
22,15 kr 84 170,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Kopplade induktorer
RoHS-direktivet:  
SDQ
20 %
1.45 A
199 mOhms
5.2 mm
5.2 mm
1 mm
Reel
Märke: Eaton Electronics
Produkt: Coupled Inductors
Produkttyp: Coupled Inductors
Fabriksförpackningskvantitet: 3800
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Enhetens vikt: 275 mg
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.