NRMF50323300B2F

Eaton Electronics
504-NRMF50323300B2F
NRMF50323300B2F

Tillverk:

Beskrivning:
NTC-termistorer Single ended, Epoxy NTC, 5K ohm, 3300 B
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,30 kr 20 600,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: NTC-termistorer
RoHS-direktivet:  
NRMx
3300 K
5 kOhms
0.2 %
Off-Board
Wire Lead
- 40 C
+ 125 C
7 mm
Bulk
B-tolerans: 1 %
Beta-värde: B25/85
Märke: Eaton Electronics
Ledardiameter: 0.38 mm
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 500
Underkategori: Thermistors
Typ: NTC
Enhetens vikt: 1 mg
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

NRM Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRM Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and 50VDC insulation resistance. These NRM thermistors feature faster thermal response, polyurethane enameled wire, and non-linear change in resistance versus temperature. Eaton Electronics NRM NTC Thermistors are ideal for use in commercial appliances, uninterruptible power supplies (UPS), medical devices, and consumer appliances.