MPI2512V2-R33-R

Eaton Electronics
504-MPI2512V2-R33-R
MPI2512V2-R33-R

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade IND 0.33uH, 7.5A, 2.5X2.0X1.2 SMT, 2Pads
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
8,55 kr 25 650,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Shielded
330 nH
20 %
5.1 A
19 mOhms
7.5 A
- 40 C
+ 125 C
130 MHz
2.5 mm
2 mm
1.25 mm
MPI25-V2
Reel
Applikation: High Current
Märke: Eaton Electronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 3000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 1 MHz
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

MPI25-V2 Miniature Power Inductors

Eaton Electronics MPI25-V2 Miniature Power Inductors are low EMI, low-profile devices with a high current carrying capacity. The MPI25-V2 series is magnetically shielded and features a rugged flexible construction. Eaton MPI25-V2 Miniature Power Inductors offer a self-resonant frequency range greater than 25MHz, an inductance range from 0.33μH to 4.7μH, and a current range from 1.2A to 7.5A.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.