MFBW1V1005-151-R

Eaton Electronics
704-MFBW1V1005-151-R
MFBW1V1005-151-R

Tillverk:

Beskrivning:
Ferritpärlor Multi Nor Cur, Impedance 150 450mA SMT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 10000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,64 kr 1,64 kr
0,223 kr 2,23 kr
0,18 kr 4,50 kr
0,148 kr 14,80 kr
0,117 kr 29,25 kr
0,095 kr 47,50 kr
0,074 kr 370,00 kr
Komplett Papprulle (beställ i multiplar av 10000)
0,053 kr 530,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Ferritpärlor
RoHS-direktivet:  
MFBW1V
Multilayer Chip Beads
SMD/SMT
0402 (1005 metric)
150 Ohms
450 mA
25 %
250 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Märke: Eaton Electronics
Produkttyp: Ferrite Beads
Skärmning: Shielded
Fabriksförpackningskvantitet: 10000
Underkategori: Ferrites
Testfrekvens: 100 MHz
Enhetens vikt: 1 mg
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
8504509590
USHTS:
8548000000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MFB Multilayer Ferrite Beads

Eaton Electronics MFB Multilayer Ferrite Beads deliver high-impedance performance across a variety of high-frequency applications. These ferrite beads are available in a range of industry-standard sizes and are designed to minimize high-frequency electrical noise in EMI-sensitive applications. The series includes two versions: MFBW, with higher impedance values, and MFBM, ideal for higher current RF/wireless applications. The modules comprise a rugged multilayer construction with proprietary noise suppression. The MFB Multilayer Ferrite Beads use eco-friendly materials and meet RoHS compliance.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.