MCLA3216V1-120-R

Eaton Electronics
504-MCLA3216V1-120-R
MCLA3216V1-120-R

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade MCLA Auto Chip IND 3216 12.0uH 2 Pads

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 456

Lager:
3 456 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,27 kr 1,27 kr
0,996 kr 9,96 kr
0,869 kr 21,73 kr
0,837 kr 83,70 kr
0,731 kr 182,75 kr
0,689 kr 689,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
0,551 kr 2 204,00 kr
0,519 kr 4 152,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
Multilayer
1206 (3216 metric)
Unshielded
12 uH
10 %
15 mA
900 mOhms
- 40 C
+ 125 C
35
22 MHz
Standard
3.2 mm
1.6 mm
0.9 mm
MCLA
Reel
Cut Tape
Märke: Eaton Electronics
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 4000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Enhetens vikt: 30 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.