GMC-500-R

Eaton Electronics
504-GMC-500-R
GMC-500-R

Tillverk:

Beskrivning:
Patronsäkringar 500mA 250VAC TD GMC Series

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 78

Lager:
78 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
62,43 kr 62,43 kr
36,46 kr 182,30 kr
34,34 kr 3 434,00 kr
33,50 kr 8 375,00 kr
31,59 kr 15 795,00 kr
30,95 kr 30 950,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
23,53 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
GMC
Glass Fuses
500 mA
Medium / Normal Blow
5 mm x 20 mm
250 VAC
Holder / Clip
Clip
Bulk
Kroppsstil: Cylindrical
Märke: Eaton Electronics
Diameter: 5.2 mm
Indikatorstil: Without Indicator
Längd: 20 mm
Produkttyp: North American Ferrule Fuse
Fabriksförpackningskvantitet: 5
Underkategori: Fuses
Enhetens vikt: 11,600 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.