FPT705-190-R

Eaton Electronics
704-FPT705-190-R
FPT705-190-R

Tillverk:

Beskrivning:
Kopplade induktorer DUAL 190nH 28A Flat-Pac FPT705
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
13,46 kr 13 460,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Kopplade induktorer
RoHS-direktivet:  
FPT705
400 mOhms
Reel
Märke: Eaton Electronics
Produkt: Coupled Inductors
Produkttyp: Coupled Inductors
Fabriksförpackningskvantitet: 1000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Handelsnamn: Flat-Pac
Typ: Dual Inductor
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Flat-Pac™ FPT705 Power Inductors

Eaton Electronics Flat-Pac™ FPT705 high current power inductors feature dual conductor, two-turn construction, and an inductance range from 170nH to 300nH. The FPT705 series comes in an 8.0 x 7.1 x 5.35mm maximum surface mount package with ferrite core material. These devices are halogen-free, lead-free, RoHS compliant, and have a maximum operating temperature of 125°C. Eaton Electronics Flat-Pac FPT705 power inductors are designed specifically for use with Picor® Cool-Power® ZVS-Buck Regulator Family.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.