FPT1006-400-R

Eaton Electronics
704-FPT1006-400-R
FPT1006-400-R

Tillverk:

Beskrivning:
Kopplade induktorer 400nH 37.5A
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 620   Flera: 620
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 620)
15,48 kr 9 597,60 kr
15,37 kr 19 058,80 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Kopplade induktorer
RoHS-direktivet:  
FPT1006
10 %
19 A
1 mOhms
10 mm
8.5 mm
6.4 mm
- 55 C
+ 125 C
Reel
Märke: Eaton Electronics
Kärnmaterial: Ferrite
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Produkt: Coupled Inductors
Produkttyp: Coupled Inductors
Fabriksförpackningskvantitet: 620
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Handelsnamn: Flat-Pac
Typ: Dual Inductor
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

FPT1006 Dual Conductor High Current Power Inductor

Eaton Electronics FPT1006 Dual Conductor High Current Power Inductors are magnetically shielded and feature dual-conductor, two-turn construction. These power inductors have a 340nH to 580nH inductance range and a 19A to 40.5A current range. Eaton Electronics FPT1006 series has a wide -55°C to +125°C operating temperature range and comes in a 10.5 x 8.8mm footprint surface mount package in 6.4mm height. FPT1006 inductors are compatible with Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.