EVM10-10-2P

Eaton Electronics
504-EVM10-10-2P
EVM10-10-2P

Tillverk:

Beskrivning:
Fordonssäkringar EVM10 Family, 10 Amp, 500 Vdc, 20 kA I.R., 10 x 38 mm footprint, 2P Terminal

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 20

Lager:
20 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
131,12 kr 131,12 kr
108,76 kr 543,80 kr
100,38 kr 1 003,80 kr
83,21 kr 4 160,50 kr
76,74 kr 7 674,00 kr
66,46 kr 16 615,00 kr
64,02 kr 32 010,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Fordonssäkringar
RoHS-direktivet:  
10 mm x 38 mm
Electric Vehicle Fuses
10 A
500 VDC
20 kA
Through Hole
Radial Blade
Fast Blow
- 40 C
+ 125 C
EVM10
Bulk
13.5 mOhms
Märke: Eaton Electronics
Diameter: 10 mm
Höjd: 12.6 mm
Längd: 38.86 mm
Produkttyp: Fuses
Fabriksförpackningskvantitet: 640
Underkategori: Fuses
Typ: EV Fuse
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
8536100040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

EVM10 10 x 38mm EV Fuses

Eaton Electronics EVM10 10mm x 38mm EV Fuses provide higher power density and higher breaking capacity than standard fuse footprints. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EVM10 10mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle powertrain and distribution. The EVM10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.