EM244504

Eaton Electronics
504-EM244504
EM244504

Tillverk:

Beskrivning:
Fasta terminalblock EUROMAG PCB MOUNT TERM BLOCK TWOTIER
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
56,29 kr 56,29 kr
33,60 kr 336,00 kr
32,86 kr 657,20 kr
27,98 kr 1 399,00 kr
26,39 kr 2 639,00 kr
25,23 kr 5 046,00 kr
25,02 kr 12 510,00 kr
24,49 kr 24 490,00 kr
24,27 kr 48 540,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Fasta terminalblock
RoHS-direktivet: N
4 Position
5.08 mm
Spring Cage
16 A
300 V
26 AWG
12 AWG
PCB Mount
EM2445
Bulk
Märke: Eaton Electronics
Kontaktmaterial: Brass
Kontaktplätering: Tin
Brännbarhetsklass: UL 94 V-0
Produkt: Fixed Terminal Blocks
Produkttyp: Fixed Terminal Blocks
Fabriksförpackningskvantitet: 100
Underkategori: Terminal Blocks
Termineringsstil: SMD/SMT
Handelsnamn: EuroMag
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
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.