EM220103H

Eaton Electronics
504-EM220103H
EM220103H

Tillverk:

Beskrivning:
Pluggbara terminalblock 3P EM2201 Series Horz
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,33 kr 25,33 kr
18,23 kr 182,30 kr
16,11 kr 322,20 kr
14,52 kr 726,00 kr
12,93 kr 1 293,00 kr
12,72 kr 2 544,00 kr
12,30 kr 6 150,00 kr
11,87 kr 11 870,00 kr
11,55 kr 23 100,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Headers
3 Position
3.5 mm
Through Hole
PCB Mount
10 A
300 V
EM2201
Bulk
Märke: Eaton Electronics
Kontaktmaterial: Brass
Kontaktplätering: Tin
Brännbarhetsklass: UL 94 V-0
Höjd: 6.9 mm
Höljets material: Polyamide (PA)
Längd: 20.9 mm
Monteringsvinkel: Horizontal
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 100
Underkategori: Terminal Blocks
Handelsnamn: EuroMag
Bredd: 9.2 mm
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
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.