EFPLS2AJ393C042LH

Eaton Electronics
504-EFPLS2AJ393C042L
EFPLS2AJ393C042LH

Tillverk:

Beskrivning:
Filmkondensatorer CAP Film 0.039uF 5% 2000VDC RAD
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1860   Flera: 372
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,12 kr 18 823,20 kr
9,85 kr 21 985,20 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
0.039 uF
2 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26 mm (1.024 in)
10 mm (0.394 in)
High Reliability Capacitors
5 %
2 Pin
15 mOhms
19 mm (0.748 in)
Straight
- 40 C
+ 105 C
EFPLS
Bulk
Märke: Eaton Electronics
Ledardiameter: 0.8 mm
Livslängd: 100000 Hour
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 372
Underkategori: Capacitors
Typ: Film Pulse Capacitor
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
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EFPLS, EFPLA, & EFACA Film Pulse Capacitors

Eaton Electronics EFPLS, EFPLA, and EFACA Film Pulse Capacitors offer a high capacitance density, self-healing properties, and high ripple current with low loss. The EFPLS capacitors feature high reliability, while the EFACA and EFPLA series capacitors are AEC-Q200 qualified and meet THB Grade IIIB standards. Eaton Electronics EFACA and EFPLA capacitors are suitable for onboard chargers (OBC) and xEV traction inverters, while the EFPLS capacitors are ideal for solar inverters, wind turbine systems, and air conditioners.