EFPLS2AJ273D012LH

Eaton Electronics
504-EFPLS2AJ273D012L
EFPLS2AJ273D012LH

Tillverk:

Beskrivning:
Filmkondensatorer CAP Film 0.027uF 5% 2000VDC RAD
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1900   Flera: 380
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,48 kr 19 912,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
0.027 uF
2 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
8 mm (0.315 in)
High Reliability Capacitors
5 %
2 Pin
40 mOhms
17 mm (0.669 in)
Straight
- 40 C
+ 105 C
EFPLS
Bulk
Märke: Eaton Electronics
Ledardiameter: 0.8 mm
Livslängd: 100000 Hour
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 380
Underkategori: Capacitors
Typ: Film Pulse Capacitor
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
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EFPLS, EFPLA, & EFACA Film Pulse Capacitors

Eaton Electronics EFPLS, EFPLA, and EFACA Film Pulse Capacitors offer a high capacitance density, self-healing properties, and high ripple current with low loss. The EFPLS capacitors feature high reliability, while the EFACA and EFPLA series capacitors are AEC-Q200 qualified and meet THB Grade IIIB standards. Eaton Electronics EFACA and EFPLA capacitors are suitable for onboard chargers (OBC) and xEV traction inverters, while the EFPLS capacitors are ideal for solar inverters, wind turbine systems, and air conditioners.