ECSTA1V1308-1040-R

Eaton Electronics
504-ECSTA1V13081040R
ECSTA1V1308-1040-R

Tillverk:

Beskrivning:
Strömtransformatorer – kortmontering 15A 1:40 0.88uH 3.9m? Pri 0.5? Sec 50KHz-1MHz SMT AEC-Q
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 700   Flera: 350
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 350)
33,50 kr 23 450,00 kr
32,86 kr 34 503,00 kr
32,22 kr 78 939,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Strömtransformatorer – kortmontering
RoHS-direktivet:  
SMD/SMT
880 uH
40:1
500 mOhms
SMD/SMT
50 kHz to 1 MHz
AEC-Q200
Märke: Eaton Electronics
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Förpackning: Reel
Produkttyp: Current Transformers
Serie: ECSTA
Fabriksförpackningskvantitet: 350
Underkategori: Transformers
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
8504312000
JPHTS:
850431000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ECSTA Automotive Grade Current Sense Transformers

Eaton Electronics ECSTA Automotive-Grade Current Sense Transformers are SMT-packaged transformers with a primary-sensed current rating of 7A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECSTA Automotive Grade Current Sense Transformers are suitable for a variety of applications, including motor drives, onboard chargers, DC/DC converters, wireless chargers, battery management systems (BMS), EV charging, feedback control, and overload sensing.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.