ECST1V0504-1070-R

Eaton Electronics
504-ECST1V05041070-R
ECST1V0504-1070-R

Tillverk:

Beskrivning:
Strömtransformatorer – kortmontering 7A 1:70, 400 uH, 3m? Pri, 4.6 ? Sec, 50 KHz-1MHz, SMT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 8000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
31,69 kr 253 520,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Strömtransformatorer – kortmontering
RoHS-direktivet:  
SMD/SMT
400 uH
7 A
70:1
4.6 Ohms
SMD/SMT
4.8 mm
3.65 mm
3.65 mm
50 kHz to 1 MHz
Märke: Eaton Electronics
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Förpackning: Reel
Produkttyp: Current Transformers
Serie: ECST
Fabriksförpackningskvantitet: 2000
Underkategori: Transformers
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
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ECST Current Sense Transformers

Eaton Electronics ECST Current Sense Transformers are SMT package transformers with a primary sensed current rated for 15A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECST Current Sense Transformers are suitable for a variety of applications, including switching power supplies, feedback control, overload sensing, and shutdown protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.