DRQ127-330-R

Eaton Electronics
704-DRQ127-330-R
DRQ127-330-R

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade 33uH 6.22A 0.06ohms

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 972

Lager:
972 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 350)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
15,58 kr 15,58 kr
13,25 kr 132,50 kr
12,19 kr 304,75 kr
9,39 kr 939,00 kr
Komplett Papprulle (beställ i multiplar av 350)
9,30 kr 3 255,00 kr
8,70 kr 6 090,00 kr
7,57 kr 7 948,50 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Shielded
33 uH
20 %
1.61 A, 3.23 A
60 mOhms, 241 mOhms
- 40 C
+ 125 C
Standard
12.5 mm
12.5 mm
8 mm
Ferrite
DRQ
Reel
Cut Tape
MouseReel
Applikation: Power
Märke: Eaton Electronics
Typ av kärna: Drum
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 350
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Shielded Power Inductors

Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.

DR Series Power Inductors

Eaton Electronics DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Eaton Electronics DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.