BK1/TDC10-2-R

Eaton Electronics
504-BK1/TDC10-2-R
BK1/TDC10-2-R

Tillverk:

Beskrivning:
Patronsäkringar C10 2A 250V 1/4 x 1-1/4"
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,50 kr 19,50 kr
18,02 kr 180,20 kr
14,95 kr 747,50 kr
13,78 kr 1 378,00 kr
12,40 kr 3 100,00 kr
11,55 kr 5 775,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
TDC10
Glass Fuses
2 A
Fast Blow
250 VAC
Holder / Clip
Clip
Bulk
Kroppsstil: Cylindrical
Märke: Eaton Electronics
Diameter: 6.35 mm
Indikatorstil: With Indicator
Längd: 31.8 mm
Fabriksförpackningskvantitet: 1000
Underkategori: Fuses
Del # Alias: BK1-TDC10-2-R
Enhetens vikt: 1,600 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.