BK1/S505-12-R

Eaton Electronics
504-BK1/S505-12-R
BK1/S505-12-R

Tillverk:

Beskrivning:
Patronsäkringar S505 12A BUSS TD BK1 1000 BAG -R
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,21 kr 9 210,00 kr
9,12 kr 18 240,00 kr
8,93 kr 44 650,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
S505
Ceramic Fuses
12 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
1 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
5.3 mOhms
Kroppsstil: Cylindrical
Märke: Eaton Electronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Diameter: 5.2 mm
Indikatorstil: Without Indicator
Längd: 20 mm
Fabriksförpackningskvantitet: 1000
Underkategori: Fuses
Del # Alias: BK1-S505-12-R
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
8536100040
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.