BK1-MDP-3-2-R

Eaton Electronics
504-BK1-MDP-3-2-R
BK1-MDP-3-2-R

Tillverk:

Beskrivning:
Patronsäkringar FUSE CERAMIC 3.2A 500VAC 250VDC 3AB

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 958

Lager:
958 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,02 kr 7,02 kr
6,44 kr 64,40 kr
5,35 kr 267,50 kr
4,93 kr 493,00 kr
4,44 kr 1 110,00 kr
4,09 kr 2 045,00 kr
3,76 kr 3 760,00 kr
3,75 kr 7 500,00 kr
3,42 kr 17 100,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
MDP
Ceramic Fuses
3.2 A
Time Delay / Slow Blow
3AB (6.35 mm x 31.75 mm)
250 VAC, 500 VAC
250 VDC
1.5 kA, 2 kA, 3 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
45.1 mOhms
Kroppsstil: Cylindrical
Märke: Eaton Electronics
Diameter: 6.35 mm
Längd: 31.75 mm
Fabriksförpackningskvantitet: 1000
Underkategori: Fuses
Typ: High Voltage
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
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ELX MDP Fuses

Eaton Electronics ELX MDP Fuses are high-voltage ceramic tube time-delay fuses. ELX MDP Fuses feature 500VAC/250VDC rated voltage and 0.25A to 30A current. The devices come in 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint package and are ideal for high-energy, high-power applications. The series offers very high interrupting ratings of up to 3kA to help protect against dangerous high available fault currents.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.