BK/S501-V-50-R

Eaton Electronics
504-BK-S501-V-50-R
BK/S501-V-50-R

Tillverk:

Beskrivning:
Patronsäkringar S501 50mA -V FA
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
102,08 kr 102,08 kr
93,81 kr 469,05 kr
74,20 kr 742,00 kr
62,75 kr 3 137,50 kr
55,65 kr 5 565,00 kr
51,94 kr 15 582,00 kr
50,35 kr 25 175,00 kr
48,55 kr 48 550,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
S501
Ceramic Fuses
50 mA
Fast Blow
5 mm x 20 mm
250 VAC
Board Mount
Axial
Bulk
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Diameter: 5.54 mm
Indikatorstil: Without Indicator
Längd: 21.1 mm
Produkttyp: European Ferrule Fuse
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Del # Alias: BK-S501-V-50-R
Enhetens vikt: 1,070 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.