BK-MDP-V-4-R

Eaton Electronics
504-BK-MDP-V-4-R
BK-MDP-V-4-R

Tillverk:

Beskrivning:
Patronsäkringar FUSE CERAMIC 4A 500VAC 250VDC 3AB

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,67 kr 13,67 kr
10,58 kr 105,80 kr
8,69 kr 434,50 kr
7,26 kr 726,00 kr
6,90 kr 1 380,00 kr
6,61 kr 3 305,00 kr
6,33 kr 6 330,00 kr
6,06 kr 15 150,00 kr
5,83 kr 29 150,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
MDP
Ceramic Fuses
4 A
Time Delay / Slow Blow
3AB (6.35 mm x 32.72 mm)
250 VAC, 500 VAC
250 VDC
1.5 kA, 2 kA, 3 kA
Axial
Axial
- 55 C
+ 125 C
Bulk
31 mOhms
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Diameter: 6.35 mm
Längd: 32.72 mm
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Typ: High Voltage
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
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ELX MDP Fuses

Eaton Electronics ELX MDP Fuses are high-voltage ceramic tube time-delay fuses. ELX MDP Fuses feature 500VAC/250VDC rated voltage and 0.25A to 30A current. The devices come in 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint package and are ideal for high-energy, high-power applications. The series offers very high interrupting ratings of up to 3kA to help protect against dangerous high available fault currents.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.