BK/MDL-V-4/10-R

Eaton Electronics
504-BK/MDL-V-4/10-R
BK/MDL-V-4/10-R

Tillverk:

Beskrivning:
Patronsäkringar 250VAC 4/10A Axial Lead
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
95,72 kr 95,72 kr
74,52 kr 372,60 kr
68,05 kr 680,50 kr
57,56 kr 2 878,00 kr
51,20 kr 5 120,00 kr
48,44 kr 14 532,00 kr
46,43 kr 23 215,00 kr
45,16 kr 45 160,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
MDL
Glass Fuses
400 mA
Time Delay / Slow Blow
3AG (6.3 mm x 32 mm)
250 VAC
35 A
Board Mount
Axial
Bulk
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Diameter: 6.76 mm
Indikatorstil: Without Indicator
Längd: 32.82 mm
Produkttyp: Electronic Time Delay Ferrule Fuse
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Del # Alias: BK-MDL-V-4-10-R
Enhetens vikt: 453,592 mg
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.