BK/MDL-V-10-R

Eaton Electronics
504-BK/MDL-V-10-R
BK/MDL-V-10-R

Tillverk:

Beskrivning:
Patronsäkringar 32VAC 10A Axial Lead
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
77,17 kr 77,17 kr
65,72 kr 328,60 kr
64,34 kr 643,40 kr
53,95 kr 2 697,50 kr
46,32 kr 4 632,00 kr
45,16 kr 22 580,00 kr
44,20 kr 44 200,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
MDL
Glass Fuses
10 A
Time Delay / Slow Blow
3AG (6.3 mm x 32 mm)
32 VAC
1 kA
Board Mount
Axial
Bulk
10 mOhms
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Diameter: 6.76 mm
Indikatorstil: Without Indicator
Längd: 32.82 mm
Produkttyp: Electronic Time Delay Ferrule Fuse
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Del # Alias: BK-MDL-V-10-R
Enhetens vikt: 3,175 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.