BK/GMC-V-6-R

Eaton Electronics
504-BK/GMC-V-6-R
BK/GMC-V-6-R

Tillverk:

Beskrivning:
Patronsäkringar 6A 125VAC TD GMC Series Axial
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
77,06 kr 77,06 kr
59,36 kr 296,80 kr
57,66 kr 576,60 kr
45,26 kr 2 263,00 kr
40,70 kr 4 070,00 kr
38,80 kr 11 640,00 kr
37,21 kr 18 605,00 kr
36,57 kr 36 570,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
GMC
Glass Fuses
6 A
Medium / Normal Blow
5 mm x 20 mm
125 VAC
10 kA
Board Mount
Axial
Bulk
13 mOhms
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Diameter: 5.54 mm
Indikatorstil: Without Indicator
Längd: 21.1 mm
Produkttyp: North American Ferrule Fuse
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Del # Alias: BK-GMC-V-6-R
Enhetens vikt: 453,592 mg
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.