BK/GMA-2.5-R

Eaton Electronics
504-BK/GMA-2.5-R
BK/GMA-2.5-R

Tillverk:

Beskrivning:
Patronsäkringar 2.5A 250V FA SMALL DIM. FUSE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 336

Lager:
336 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,97 kr 18,97 kr
17,49 kr 174,90 kr
15,37 kr 768,50 kr
13,89 kr 13 890,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
5,01 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
22,26 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
GMA
Glass Fuses
2.5 A
Fast Blow
5 mm x 20 mm
250 VAC
100 A
Holder / Clip
Clip
Bulk
46 mOhms
Kroppsstil: Cylindrical
Märke: Eaton Electronics
Diameter: 5.2 mm
Längd: 20 mm
Produkttyp: North American Ferrule Fuse
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Del # Alias: BK-GMA-2-5-R
Enhetens vikt: 750 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

GMA Fast-Acting Glass Tube Fuses

Eaton Electronics GMA Fast-Acting Glass Tube Fuses are 5mm x 20mm fuses with a low breaking capacity. With nickel-plated brass endcap construction, they are designed to UL/CSA 248-14 and many other certifications. Eaton Electronics GMA Series Fast-Acting Glass Tube Fuses offer a rated current of 63mA to 10A, are RoHS compliant, and are available with axial leads.