BK/C515-4-R

Eaton Electronics
504-BK/C515-4-R
BK/C515-4-R

Tillverk:

Beskrivning:
Patronsäkringar 250VAC 4A Time Delay Glass Tube
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21,73 kr 21,73 kr
19,72 kr 19 720,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
C515
Glass Fuses
4 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
125 VAC
400 A
Board Mount
Axial
Bulk
23 mOhms
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Diameter: 5.5 mm
Indikatorstil: Without Indicator
Längd: 15.2 mm
Produkttyp: Electronic Ferrule Glass Fuse
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Del # Alias: BK-C515-4-R
Enhetens vikt: 2,300 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.