BK/ABC-V-18-R

Eaton Electronics
504-BK/ABC-V-18-R
BK/ABC-V-18-R

Tillverk:

Beskrivning:
Patronsäkringar 250VAC/125VDC 18A Axial Lead

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 89

Lager:
89 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
82,15 kr 82,15 kr
73,03 kr 365,15 kr
69,64 kr 696,40 kr
53,64 kr 2 682,00 kr
44,31 kr 4 431,00 kr
43,04 kr 12 912,00 kr
39,96 kr 19 980,00 kr
38,69 kr 38 690,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
ABC
Ceramic Fuses
18 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
750 A
Board Mount
Axial
Bulk
4.65 mOhms
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Diameter: 6.76 mm
Indikatorstil: Without Indicator
Längd: 32.82 mm
Produkttyp: Fast Acting Ceramic Tube Fuse
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
Del # Alias: BK-ABC-V-18-R
Enhetens vikt: 3,825 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.