AGC-V-8/10-R

Eaton Electronics
504-AGC-V-8-10-R
AGC-V-8/10-R

Tillverk:

Beskrivning:
Patronsäkringar SMALL DIMENSION FUSE
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
45,26 kr 45,26 kr
41,34 kr 496,08 kr
36,15 kr 1 879,80 kr
34,87 kr 3 487,00 kr
33,39 kr 8 414,28 kr
32,01 kr 16 005,00 kr
30,95 kr 30 950,00 kr
30,53 kr 76 325,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Patronsäkringar
RoHS-direktivet:  
AGC
Glass Fuses
800 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
35 A, 10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
Kroppsstil: Cylindrical Leaded
Märke: Eaton Electronics
Diameter: 6.35 mm
Indikatorstil: Without Indicator
Längd: 32.82 mm
Produkttyp: Fast-Acting Glass Tube Fuses
Fabriksförpackningskvantitet: 4
Underkategori: Fuses
Typ: Fast-acting Fuse
Del # Alias: AGC-V-8-10-R
Enhetens vikt: 453,592 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.