15KPE120A

Eaton Electronics
504-5KPE120A
15KPE120A

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder TVS, 15KP series, 120V Oper., Uni-dir.

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 30000   Flera: 300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
42,08 kr 1 262 400,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: ESD-skyddsdioder/TVS-dioder
Unidirectional
1 Channel
120 V
Axial
192.3 V
133 V
78.5 A
15 kW
- 55 C
+ 175 C
15KPE
Bulk
Märke: Eaton Electronics
Driftspänning: 120 V
Pd - Effektavledning: 8 W
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 300
Underkategori: ESD Protection Diodes / TVS Diodes
Enhetens vikt: 8,7 kg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.