WRSRL24

Eaton Electrical
504-WRSRL24
WRSRL24

Tillverk:

Beskrivning:
Kontaktblock för omkopplare/omkopplarsats ELECT RESET TRIP INDICATION 24" CORD E34
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
3 159,97 kr 3 159,97 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Kontaktblock för omkopplare/omkopplarsats
Switch Kits
Heavy-Duty
E34 series
Märke: Eaton Electrical
Produkttyp: Switch Contact Blocks / Switch Kits
Serie: 10250T
Fabriksförpackningskvantitet: 1
Underkategori: Switch Accessories
Enhetens vikt: 45,359 g
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
8536500090
USHTS:
8538908180
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Dominikanska republiken
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.