E57-12GS02-DDB

Eaton Electrical
504-E57-12GS02-DDB
E57-12GS02-DDB

Tillverk:

Beskrivning:
Industriella närhetssensorer INDUCTIVE PROX,12MM,2WDC,M12,NPN/PNP,SH
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
2 277,41 kr 2 277,41 kr
2 123,07 kr 10 615,35 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella närhetssensorer
Inductive
2 mm
NPN/PNP-NO
Panel Mount
Connector
Micro DC
4 Pin
10 VDC
30 VDC
E57
Märke: Eaton Electrical
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Höljets material: Stainless Steel
IP-klassificering: IP67
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Produkttyp: Proximity Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Enhetens vikt: 90,718 g
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

E57 Inductive Proximity Sensors

Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.