CT-SP-3163-3500-5

Eaton Electrical
504-CTSP-3163-3500-5
CT-SP-3163-3500-5

Tillverk:

Beskrivning:
Industriella strömtransformatorer SPLT CR CT 3500A, .3% ACCY, 3"X6.3" WI

Livscykel:
Nytt hos Mouser
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
5 999,28 kr 5 999,28 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella strömtransformatorer
Split Core
3.5 kA
5 A
Bracket
3500:5
50 Hz to 400 Hz
Märke: Eaton Electrical
Märkström: 5 A
Höjd: 2.76 in
Längd: 9.72 in
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 15 C
Fabriksförpackningskvantitet: 1
Termineringsstil: Wire Leads
Bredd: 6.93 in
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
8504312000
JPHTS:
850431000
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
Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.