B84143C1000S251

TDK
871-B84143C1000S251
B84143C1000S251

Tillverk:

Beskrivning:
Strömlinjefilter 3-LINE FILTER 1000A 440/760V
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20 174,77 kr 20 174,77 kr

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
B84143C
Bulk
Märke: TDK
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 1
Underkategori: Power Condition
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Ungern
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

B84143C EMC High-Current Filters

TDK B84143C EMC High-Current Filters have very high attenuation figures, achieved in the 9kHz to 150 kHz range. TDK B84143C*S250/S251 3-line EMC filters for converter applications with high currents are designed for rated voltages of 305/530VAC and 440/760VAC (50/60Hz) at rated currents of 160A to 2500A. To meet the requirements of UL in switch cabinet construction, the EMC High-Current Filters are designed for a Short Circuit Current Rated  (SCCR) value of 100kA. Despite the high performance, the EMC Filters' housings with the degree of protection IP00 are very compact. The smallest model measures 350mm x 240mm x 120mm (L x W x H), and the biggest is 710mm x 365mm x 257mm. The earth leakage currents of all TDK B84143C EMC High-Current Filters are 46mA, according to IEC 60939-1:2010.