B82726E6333B40

TDK
871-B82726E6333B40
B82726E6333B40

Tillverk:

Beskrivning:
Vanliga drosslar/filter RING CORE CHOKE 2x0.42mH 33A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 105

Lager:
105 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
137,16 kr 137,16 kr
112,68 kr 1 126,80 kr
104,30 kr 2 607,50 kr
98,37 kr 4 918,50 kr
95,82 kr 11 498,40 kr

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Vanliga drosslar/filter
RoHS-direktivet:  
B8272*E6
Vertical Mount
Radial
1 Channel
420 uH
- 30 %, + 50 %
33 A
1.4 mOhms
56 mm
34 mm
52 mm
Tray
Ring Core Chokes
Power Line Chokes Current Compensated Ring Core Double Choke
Märke: TDK
Kärnmaterial: Ferrite
Ledardiameter: 2.5 mm
Produkttyp: Common Mode Chokes
Skärmning: Unshielded
Fabriksförpackningskvantitet: 120
Underkategori: Inductors, Chokes & Coils
Del # Alias: B82726E6333B 40
Enhetens vikt: 120 g
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
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CM-drosslar med hög strömstyrka

TDK / EPCOS High-Current Common Mode Chokes with ferrite cores and sector winding offer a wide range of rated voltage from 250VAC to 600VAC/1000VAC, rated inductance, and current. These ring core chokes are suitable for wave soldering and are RoHS compatible with design in compliance to EN 60938-2.
Learn More

High Current Ring Core Chokes

TDK Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. TDK common-mode chokes with a closed core topology are especially suitable for this purpose.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.