B72314P2321K101

TDK
871-B72314P2321K101
B72314P2321K101

Tillverk:

Beskrivning:
Varistorer Leaded Disk Varistorer, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,68 kr 14 720,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Varistorer
RoHS-direktivet:  
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
Märke: TDK
Fabriksförpackningskvantitet: 400
Underkategori: Varistors
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
8533404000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

B722 SNF AdvanceD SIOV Metal Oxide Varistors

TDK B722 SNF AdvanceD SIOV Metal Oxide Varistors are high operating temperature (up to +125°C) varistors with high surge current ratings up to 10kA. The round varistor element is packaged in a silicone resin UL 94V-0 flame-retardant coating with tinned wire terminals. The high-energy AdvanceD Series E2 varistors feature high energy ratings up to 400J, a wide operating voltage range of 130VRMS to 625VRMS, enhanced resistance against heat and humidity [85°C, 85% r.h., 0.85 - VV (1mA), 1000h], and can be used in harsh environments. 

B72214P Leaded Varistors

TDK B72214P Leaded Varistors provide overvoltage protection and a wide operating voltage range of 130VRMS to 460VRMS. The B72214P series is an expansion of EPCOS/TDK's AdvancedD-MP series and is UL 1449 rated. The compact B72214P modules offer ≥100MΩ insulation resistance, ≥2.5kVRMS electric strength, and 10Hz to 55Hz vibration frequency. TDK B72214P Leaded Varistors operated in a -40°C to +125°C temperature range.