B72220W2271K501

EPCOS / TDK
871-B72220W2271K501
B72220W2271K501

Tillverk:

Beskrivning:
Varistorer 20mm, 275Vac , thermo-fused type, 3pin
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 750   Flera: 150
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,01 kr 8.257,50 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Varistorer
RoHS-direktivet:  
Thermo-fused Varistor 3-pin, AdvanceD 20mm
Bulk
Märke: EPCOS / TDK
Fabriksförpackningskvantitet: 150
Underkategori: Varistors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8533404000
ECCN:
EAR99

MT ThermoFuse™ Varistors

TDK MT ThermoFuse™ Varistors are equipped with monitor outputs and integrated thermal protective components for overvoltage protection. These specially developed quadratic disk varistors are connected in series with a patented thermal protective component design. In the case of a persistent overvoltage and heating of the TDK varistor, the fuse is activated and separates the varistor from the circuit with a high level of reliability. This prevents potential damage to the PCB or the components installed in the varistor’s vicinity.

MT25 ThermoFuse™ Varistors

TDK MT25 ThermoFuse™ Varistors are metal oxide varistors that provide a high peak surge current of up to 20kA. TDK MT25 ThermoFuse Varistors feature a leaded square varistor element and a compact size with a patented over-molded design. The series is UL1449 approved, type 4CA, and designed for use in surge protection devices, inverters, street lighting, and more.