B65847A0000Y038

TDK
871-B65847A0000Y038
B65847A0000Y038

Tillverk:

Beskrivning:
Ferritkärnor och tillbehör EP20-T38 '+40%-30% Sold as set
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 800   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
34,45 kr 27 560,00 kr

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Ferritkärnor och tillbehör
RoHS-direktivet:  
EP20
Ferrite Cores
Ungapped
EP Core
EP 20
18.7 uH
- 30 %, + 40 %
T38
Bulk
Märke: TDK
Produkttyp: Ferrite Cores & Accessories
Fabriksförpackningskvantitet: 200
Underkategori: Ferrites
Del # Alias: B65847AY38
Enhetens vikt: 27,500 g
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
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

EP Ferrite Core Transformers

TDK EP Ferrite Core Transformers feature high inductance and low overall height for power applications. The EP 5 and EP 6 series are suitable for high precise feedthrough gapping and are designed for small interface transformers and filter chokes. The EP 7, EP 10, EP 13, and EP 20 series are designed to IEC 61596 specifications. The EPO 13 series is a lower-profile version of EP 13 and is 1.6mm lower than EP 13 transformers with distortion performance close to EP 13 and compatibility with EP 13 coils. TDK EP Ferrite Core Transformers are available in gapped and ungapped versions.