B65843A0200J038

EPCOS / TDK
871-B65843A0200J038
B65843A0200J038

Tillverk:

Beskrivning:
Ferritkärnor och tillbehör EP13 T38 200 '+5%-5% Sold as set
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,77 kr 19.540,00 kr

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Ferritkärnor och tillbehör
RoHS-direktivet:  
EP13
Ferrite Cores
Gapped
EP Core
EP 13
200 nH
5 %
T38
Bulk
Märke: EPCOS / TDK
Produkttyp: Ferrite Cores & Accessories
Fabriksförpackningskvantitet: 500
Underkategori: Ferrites
Del # Alias: B65843A200J38
Enhetens vikt: 4,500 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

EP Ferrite Core Transformers

EPCOS / TDK EP Ferrite Core Transformers feature high inductance and low overall height for power applications. The EP 5 and EP 6 series are suitable for high precise feedthrough gapping and are designed for small interface transformers and filter chokes. The EP 7, EP 10, EP 13, and EP 20 series are designed to IEC 61596 specifications. The EPO 13 series is a lower-profile version of EP 13 and is 1.6mm lower than EP 13 transformers with distortion performance close to EP 13 and compatibility with EP 13 coils. EPCOS / TDK EP Ferrite Core Transformers are available in gapped and ungapped versions.