B32926J3106K

TDK
871-B32926J3106K
B32926J3106K

Tillverk:

Beskrivning:
Skyddskondensatorer 10uF 305Vac X2 LS= 37.5mm AEC-Q200
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 440   Flera: 440
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
50,46 kr 22 202,40 kr
49,82 kr 43 841,60 kr
45,37 kr 119 776,80 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Skyddskondensatorer
RoHS-direktivet:  
10 uF
Safety Film Capacitors
B3292 H/J - X2 High Humidity
AEC-Q200
Bulk
Märke: TDK
Produkttyp: Safety Capacitors
Fabriksförpackningskvantitet: 110
Underkategori: Capacitors
Typ: AEC-Q200
Del # Alias: B32926J3106K000
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

X2 High Humidity Rated Film Capacitors

TDK X2 High Humidity Rated Film Capacitors are designed to withstand high humidity environments and severe ambient conditions. These devices offer self-healing properties and high stability of capacitance value. The X2 series is constructed with metallized polypropylene (MKP), wound film technology, a plastic case, and epoxy resin sealing. TDK High Humidity Rated Film Capacitors are AEC-Q200D compliant.

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.