MFLS250-1348

EOS Power
242-MFLS250-1348
MFLS250-1348

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad POWERSUPPLY,MFLS250-1348

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 24   Flera: 24
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2.108,17 kr 50.596,08 kr
2.102,28 kr 100.909,44 kr
120 Beräkning

Produktattribut Attributvärde Välj attribut
Bel Power Solutions
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
350 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
48 VDC
7.2 A
Open Frame
Industrial
4.5 mm (0.177 in)
2.5 mm (0.098 in)
1.5 mm (0.059 in)
MFLS250
Märke: EOS Power
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Open Frame
Effekt - Forcerad luft: 350 W
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 24
Underkategori: Power Supplies
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

MFLS250 Medical Grade Switching Power Supplies

EOS Power MFLS250 Medical Grade Switching Power Supplies provide fanless power with a power rating of 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and feature thermal shutdown, dual fusing, and optional remote ON/OFF. The MFLS250 series is available with mounting options with 4" x 2" or 3" x 5" footprints and meets EN60601-1-2, 4th Edition standards for medical grade status. EOS Power MFLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.