845-112-525-204

EDAC
587-845-112-525-204
845-112-525-204

Tillverk:

Beskrivning:
Standard kortkantskontakter .100" (2.54mm) Pitch Card Edge Connector
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
323,41 kr 323,41 kr
274,96 kr 2 749,60 kr
262,56 kr 6 564,00 kr
254,08 kr 12 704,00 kr
245,60 kr 24 560,00 kr
232,03 kr 58 007,50 kr
225,25 kr 112 625,00 kr

Produktattribut Attributvärde Välj attribut
EDAC
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
112 Position
2.54 mm
1.57 mm
Panel
Vertical
Gold
845
Märke: EDAC
Kontaktmaterial: Copper Alloy
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Märkström: 3 A
Höljets material: Diallyl Phthalate (DAP)
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Antal rader: 2 Row
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Card Edge Connectors
Termineringsstil: Solder Pin
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.